- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1746816-1
1746816-1
TE Connectivity / AMP Brand
0.64/2.3II Sealed Connector 126POS Wire
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
0.64/2.3II Sealed Connector 126POS Wire
Search Keywords: 17468161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1746816-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Buy all 50 in-stock or the regular minimum order quantity of 130
Stock lot only:
50
Minimum Order Quantity:
130
Order Increment:
130
24 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$1.639
130
$1.490
260
$1.460
520
$1.440
1,040
$1.400
2,600
$1.380
5,070
$1.360
7,540
$1.350
10,010 +
$1.340
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT