- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1746741-6
1746741-6
TE Connectivity / AMP Brand
RITS CONN. SOCKET ASSY 6P YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RITS CONN. SOCKET ASSY 6P YELLOW
Product Highlights:
- Connector
- Socket
- 6 Positions
- Housing Color = Yellow
- External Cable Diameter = 1.00 - 1.15 mm
Search Keywords: 17467416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1746741-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:2 mm
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:32 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 75 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,532
Can Ship immediately
Minimum Order Quantity:
24
Order Increment:
24
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
24
$4.26
48
$4.19
120
$4.09
264
$4.01
504
$3.93
1,008
$3.88
2,520
$3.83
5,016 +
$2.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments