- Home ›
- All Products›
- 1745078-2
1745078-2
TE Connectivity / AMP Brand
AMP MCP 2.8K - REC. ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 2.8K - REC. ASSY
Search Keywords: 17450782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1745078-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Number of Positions:6
-
Operating Voltage:24 VDC
-
Connector Position Assurance Capable:Yes
-
Blank Cavity Position:2
-
Connector & Housing Type:Housing for female terminals
-
Degree of Protection:IPX7
-
Primary Locking Feature:On the Terminal
-
Primary Product Color:Black
-
Serviceable:Yes
-
Packaging Quantity:100
-
Packaging Method:Bag
-
Terminal Position Assurance:Yes
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Number of Rows:2
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Row-to-Row Spacing:.126 in, .217 in, 3.2 mm, 5.5 mm
-
Product Width:1.24 in, 31.5 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Centerline (Pitch):.217 in, 5.5 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Product Length:1.039 in, 26.4 mm
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Contact Current Rating (Max):30 A
-
Operating Temperature (Max):130 °C, 266 °F
-
Connector Height:1.173 in, 29.8 mm
-
Contact Type:Receptacle
-
Housing Material:PBT GF
-
Contact Size:2.8K
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
3800
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$8.23
1,000
$5.14
2,500
$5.09
3,800
$5.04
7,600
$4.99
11,400
$4.94
15,200 +
$4.89
Click for Quote
Log in
to unlock special pricing