- Home ›
- All Products›
- 1745025-1
1745025-1
TE Connectivity / AMP Brand
SUPERSEAL 2 POS. PLUG ASSY (CLOSED CAVIT
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SUPERSEAL 2 POS. PLUG ASSY (CLOSED CAVIT
Search Keywords: 17450251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1745025-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
800 -
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.236 in, 6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Locking Feature:Integrated in Housing
-
Operating Temperature (Max):125 °C, 257 °F
-
Primary Product Color:Orange
-
Number of Positions:2
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Contact Current Rating (Max):14 A
-
Sealable:Yes
-
Nominal Voltage Architecture:24 V
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5600
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5,600
$2.007
11,200
$1.025
16,800
$0.698
22,400 +
$0.684
Click for Quote
Log in
to unlock special pricing