- Home ›
- All Products›
- 1744489-2
1744489-2
TE Connectivity / AMP Brand
3.96 EP HDR ASY 02P NO PEG, GW
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/25/2026
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3.96 EP HDR ASY 02P NO PEG, GW
Search Keywords: 17444892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744489-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Glow Wire Rating:GWT 750°C (Without Flame)
-
Number of Rows:1
-
PCB Mount Retention:Without
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Board Mount
-
Contact Layout:Inline
-
Number of Signal Positions:0
-
Strain Relief:Without
-
Housing Material:Nylon
-
Packaging Quantity:1000
-
Number of Power Positions:2
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Alignment:Without
-
Contact Base Material:Brass
-
Sealable:No
-
Mating Retention:Without
-
PCB Mount Orientation:Vertical
-
Circuit Application:Power
-
Rectangular Power Connector Type:Header
-
Contact Current Rating (Max):8 A
-
Housing Color:Natural
-
Contact Mating Area Plating Material:Tin
-
Packaging Method:Bag
-
Mating Retention Type:Latch
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:2
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Retention Within Housing:Without
-
Connector System:Wire-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Pin
-
Header Type:Partially Shrouded
-
PCB Thickness (Recommended):1.6 in, .06 mm
-
Termination Post & Tail Length:.145 in, 3.69 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Contact Mating Area Plating Material Thickness:120 µin, 3.05 µm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Mating Post Length:.303 in, 7.7 mm
-
PCB Contact Termination Area Plating Material Thickness:120 µin, 3 µm
-
Product Width:.37 in, 9.4 mm
-
Product Length:.312 in, 7.92 mm
-
Connector Height:.323 in, 8.21 mm
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/25/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1007
3,000
$0.0976
5,000
$0.0955
8,000
$0.0940
25,000
$0.0805
50,000
$0.0790
100,000
$0.0608
150,000 +
$0.0598
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT