- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1744340-3
1744340-3
TE Connectivity / AMP Brand
PCB CONTACT,CU/AG,R/A,45A,LONG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PCB CONTACT,CU/AG,R/A,45A,LONG
Search Keywords: 17443403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744340-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper
-
Contact Plating:Bright Tin
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
25
$1.423
250
$1.156
500
$1.105
1,000
$1.057
2,500
$1.014
5,000
$0.987
7,500
$0.974
10,000 +
$0.971
Click for Quote
Log in
to unlock special pricing