- Home ›
- All Products›
- 1744337-1
1744337-1
TE Connectivity / AMP Brand
EP HDR ASSY 3P R/A, OMIT 2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP HDR ASSY 3P R/A, OMIT 2
Search Keywords: 17443371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744337-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Circuit Application:Power
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Retention Within Housing:Without
-
Packaging Method:Bag
-
Contact Layout:Inline
-
Contact Base Material:Brass
-
Connector & Housing Type:Plug
-
Mating Alignment:With
-
Connector System:Wire-to-Board
-
Rectangular Power Connector Type:Header
-
Strain Relief:Without
-
Packaging Quantity:1000
-
Contact Mating Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Mating Retention Type:Latch
-
Housing Material:Nylon
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Orientation:Right Angle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:Without
-
Sealable:No
-
Number of Positions:3
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):8 A
-
Housing Color:Natural
-
Number of Power Positions:3
-
Contact Type:Pin
-
Header Type:Partially Shrouded
-
Operating Voltage:250 VAC, 250 VDC
-
Termination Post & Tail Length:.146 in, 3.7 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
PCB Thickness (Recommended):1.6 in, .06 mm
-
Contact Mating Area Plating Material Thickness:2.03 µin, 80 µm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Mating Post Length:.339 in, 8.6 mm
-
Product Length:.468 in, 11.88 mm
-
PCB Contact Termination Area Plating Material Thickness:31.49 µin, 80 µin, .8 µm, 2 µm
-
Product Width:.591 in, 15 mm
-
Connector Height:.323 in, 8.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,000
$0.1930
2,250
$0.1925
4,500
$0.1443
6,750
$0.1347
9,000 +
$0.1320
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments