- Home ›
- All Products›
- 1744336-1
1744336-1
TE Connectivity / AMP Brand
EP HDR ASSY 5P R/A,OMIT 2&4
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP HDR ASSY 5P R/A,OMIT 2&4
Search Keywords: 17443361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1744336-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:5
-
Sealable:No
-
Housing Color:Natural
-
Contact Retention Within Housing:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Mating Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Quantity:500
-
Packaging Method:Bag
-
Housing Material:Nylon
-
Contact Type:Pin
-
Circuit Application:Power
-
Connector Mounting Type:Board Mount
-
Mating Alignment:With
-
Contact Base Material:Brass
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Orientation:Right Angle
-
Shielded:No
-
Number of Loaded Positions:3
-
Number of Columns:5
-
Contact Current Rating (Max):8 A
-
Number of Power Positions:3
-
UL Rating:Recognized
-
Rectangular Power Connector Type:Header
-
Connector & Housing Type:Plug
-
Agency/Standard:UL
-
Header Type:Partially Shrouded
-
Mating Alignment Type:Polarization
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Contact Mating Area Plating Material Thickness:80 µin, 2.032 µm
-
Product Length:.78 in, 19.8 mm
-
Connector Height:.323 in, 8.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$0.2719
2,500
$0.2039
3,750
$0.1903
5,000 +
$0.1865
Click for Quote
Log in
to unlock special pricing