- Home ›
- All Products›
- 1743059-2
1743059-2
TE Connectivity / AMP Brand
MT-II/JPT SLD 36P PLUG ASSY
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MT-II/JPT SLD 36P PLUG ASSY
Search Keywords: 17430592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1743059-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Centerline (Pitch):.157 in, 4 mm
-
Mating Tab Width:.062 in, .11 in, 1.6 mm, 2.8 mm
-
Connector Position Assurance Capable:No
-
Housing Material:PBT GF15
-
Nominal Voltage Architecture:12 V
-
Number of Positions:36
-
Number of Rows:5
-
Contact Size:1.6mm , 2.8mm
-
Primary Locking Feature:Integrated in Housing
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Contact Type:Receptacle
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Black
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
40
$5.19
80
$4.96
120
$4.94
280
$4.74
520
$4.55
1,000
$4.43
2,520
$4.31
5,000 +
$4.26
Click for Quote
Log in
to unlock special pricing