- Home ›
- All Products›
- 1742350-1
1742350-1
TE Connectivity / AMP Brand
PIN 2.08 DIA 22-18AWG TPBR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN 2.08 DIA 22-18AWG TPBR
Search Keywords: 17423501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1742350-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Packaging Quantity:10000
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Packaging Method:Reel
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Tin
-
Barrel Type:Open
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Inside Diameter:.04 in, .1 in, 1.01 mm, 2.54 mm
-
Wire Size:22 – 18 AWG, 642 – 1624 CMA, .3 – .8 mm²
-
Mating Pin Diameter:.082 in, 2.08 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
15000
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5,000
$0.0990
7,500
$0.0987
10,000
$0.0985
15,000
$0.0983
30,000
$0.0605
45,000
$0.0478
60,000 +
$0.0469
Click for Quote
Log in
to unlock special pricing