- Home ›
- All Products›
- 1742039-1
1742039-1
TE Connectivity / AMP Brand
SHUR PLUG .156 DIA REC 10-14 AWG PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SHUR PLUG .156 DIA REC 10-14 AWG PTPBR
Search Keywords: 17420391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1742039-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Packaging Method:Strip
-
Packaging Quantity:12000
-
Terminal Orientation:Straight
-
Wire Insulation Support:Without
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Plating Material:Pre-Tin
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Closed
-
Barrel Inside Diameter:.075 in, 1.91 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:14 – 10 AWG, 4106 – 10382 CMA, 2 – 6 mm²
-
Mating Pin Diameter:.156 in, 3.96 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
30,000
$0.1214
60,000
$0.0643
90,000
$0.0452
120,000 +
$0.0443
Click for Quote
Log in
to unlock special pricing