- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1740317-2
1740317-2
TE Connectivity / AMP Brand
NECTOR S DISTRIBUTOR ASSY 7 POS WHITE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
NECTOR S DISTRIBUTOR ASSY 7 POS WHITE
Search Keywords: 17403172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1740317-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Outlets
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:Pin
-
Number of Contacts:7
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2.5 A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
599
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
48 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
15
$9.24
25
$9.22
50
$9.20
100
$9.18
150
$9.15
300
$5.63
450
$4.46
600 +
$4.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments