- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1740277-1
1740277-1
TE Connectivity / AMP Brand
T-DISTRIBUTOR PLUS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
T-DISTRIBUTOR PLUS
Search Keywords: 17402771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1740277-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:T-Branch
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F/M
-
Number of Contacts:1
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
454
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$12.53
30
$12.30
55
$12.08
150
$11.84
240
$11.61
500
$10.35
1,000 +
$9.72
Click for Quote
Log in
to unlock special pricing