- Home ›
- All Products›
- 1738496-1
1738496-1
TE Connectivity / AMP Brand
250 FASTON HSG.,REC.,NATRUAL
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON HSG.,REC.,NATRUAL
Search Keywords: 17384961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1738496-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Carton
-
Terminal Orientation:Straight
-
Number of Positions:2
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-2
-
Packaging Quantity:1
-
Sealable:No
-
Housing Material:Nylon
-
Terminal Type:Receptacle
-
Contact Mating Retention:Without
-
Primary Product Color:Natural
-
Centerline (Pitch):.136 in, 3.45 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Length:.9 in, 22.86 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
375
$0.7032
750
$0.5274
1,125
$0.4922
1,500 +
$0.4824
Click for Quote
Log in
to unlock special pricing