- Home ›
- All Products›
- 1735452-4
1735452-4
TE Connectivity / AMP Brand
Assembly Micro SATA Plug 7P+9P
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Assembly Micro SATA Plug 7P+9P
Search Keywords: 17354524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1735452-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1300 -
Packaging Quantity:50
-
Contact Current Rating (Max):1.5 A
-
Housing Color:Black
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Rows:1
-
Mating Alignment Type:Polarization
-
Housing Material:Thermoplastic
-
Connector & Housing Type:Plug
-
Packaging Method:Tray
-
Connector System:Cable-to-Board
-
Contact Mating Area Plating Material Thickness:.05 µm
-
SATA Connector Type:Micro SATA
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:Without
-
Connector Profile:Micro
-
Contact Base Material:Copper Alloy
-
Contact Configuration:7P + 9P
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Location:Top
-
Number of Positions:16
-
Contact Mating Area Plating Material:Gold Flash
-
Number of Ports:1
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Straddle Mount
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Profile Height from PCB:.157 in, 4 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
325
$6.64
650
$3.52
975
$2.47
1,300 +
$2.42
Click for Quote
Log in
to unlock special pricing