- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1735446-7
1735446-7
TE Connectivity / AMP Brand
2MM PITCH HPI POST HEADER, VERTICAL, 7P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2MM PITCH HPI POST HEADER, VERTICAL, 7P
Search Keywords: 17354467
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1735446-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
4800
Order Increment:
300
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
300
$0.1728
1,200
$0.1526
2,700
$0.1373
4,800
$0.1366
9,600
$0.1307
14,400
$0.1249
19,200 +
$0.1220
Click for Quote
Log in
to unlock special pricing