- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1734774-4
TE Connectivity / AMP Brand
1734774-4
PCI EXP 3.1L 36 POS BLK 15u"
View Datasheet Ask the Datasheet Accessories Notify Me
- Family Name = PCI Express
- PCB Mount Angle = Vertical
- Number of Positions = 36
- Housing Color = Black
- 1.00 mm Centerline
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734774-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70