- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 1734517-1
1734517-1
TE Connectivity / AMP Brand
USB Connector - USB Type B - USB 2.0 - Receptacle - 4 Ways - PCB Mount - Vertical.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
USB Connector - USB Type B - USB 2.0 - Receptacle - 4 Ways - PCB Mount - Vertical.
Product Highlights:
- Size = Standard
- B Series
- Receptacle
- Without Locking Feature
- 1 Ports
Search Keywords: 17345171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734517-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:USB 2.0 Type B
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:4
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,200
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
200
$0.841
400
$0.821
600
$0.819
1,000
$0.804
2,600
$0.788
5,000
$0.778
7,600
$0.773
10,000 +
$0.771
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments