- Home ›
- All Products›
- 1734385-6
1734385-6
TE Connectivity / AMP Brand
ATX POWER CONN.
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ATX POWER CONN.
Search Keywords: 17343856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734385-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
200 -
Contact Mating Area Plating Material:Tin
-
Number of Ports:1
-
Connector Profile:Slim
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):9 A
-
Contact Mating Area Plating Material Finish:Matte
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Location:Top
-
PCB Mount Retention Type:Boardlock
-
Shell Plating Material:Nickel
-
Connector System:Cable-to-Board
-
Housing Color:Natural
-
Number of Positions:4
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Centerline (Pitch):.16 in, 4.2 mm
-
PCB Thickness (Min):.065 in, 1.6 mm
-
Packaging Method:Box & Tray , Tray
-
Circuit Application:Power & Signal
-
Connector & Housing Type:Receptacle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
200
$0.2054
1,000
$0.1618
2,600
$0.1548
5,000
$0.1526
7,600
$0.1504
25,000
$0.1405
50,000
$0.1402
100,000 +
$0.1387
Click for Quote
Log in
to unlock special pricing