- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1734172-1
1734172-1
TE Connectivity / AMP Brand
Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bag
Search Keywords: 17341721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1734172-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,718
Ships today, if you order in
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.3305
1,000
$0.3254
2,000
$0.3193
4,000
$0.3121
10,000 +
$0.3060
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments