- 홈 ›
- All Products›
- 172960-6
172960-6
TE Connectivity / AMP Brand
JACK SCREW MULTI TAP
액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명
+
JACK SCREW MULTI TAP
Search Keywords: 1729606
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:172960-6
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
ECCN:EAR99
-
공급자 표준 포장:
150 -
Contact Current Rating (Max):6 A
-
Connector Mounting Type:Board Mount
-
Metal & Alloy Material Type:Steel
-
Metal & Alloy Material Plating:Nickel
-
Connector System:Wire-to-Board
-
Mounting & Retention Accessory Type:Jackscrew
-
Sealable:No
-
Circuit Application:Power
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Product Length:3.1 in, 79 mm
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
188
13 Weeks
배송 가능
8. 24. 26
PRICE (USD)
수량
Unit Price
188
$4.98
375
$3.07
563
$2.43
750 +
$2.38
Click for Quote
Log in
특별 가격 잠금 해제