- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 172763-1
172763-1
TE Connectivity / AMP Brand
250 PL MKII FLAG REC. 18-14AWG PTBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
250 PL MKII FLAG REC. 18-14AWG PTBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark II
- Receptacle Style = Flag
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 1727631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172763-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
327,650
Ships today, if you order in
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2,000
$0.4588
6,000
$0.4576
12,000
$0.2423
18,000
$0.1704
24,000 +
$0.1671
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments