- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 172653-4
172653-4
TE Connectivity / AMP Brand
DRAWER CONN MALE HSG ASSY 24P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DRAWER CONN MALE HSG ASSY 24P
Search Keywords: 1726534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172653-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Operating Temperature Range:-20 – 120 °C, -4 – 248 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Number of Rows:1
-
Contact Current Rating (Max):15 A
-
Sealable:No
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Mating Retention:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:24
-
Termination Resistance:24 mΩ
-
Housing Color:Blue
-
Connector Height:5 in
-
Termination Method to Wire & Cable:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,304
can ship
MOQ for out of Stock Qty:
72
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
72
$276.92
144
$141.44
216
$96.28
288 +
$94.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments