- Home ›
- All Products›
- 172469-8
172469-8
TE Connectivity / AMP Brand
PL MKII 250 REC HSG 1P NYLON BLCAK FLAG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PL MKII 250 REC HSG 1P NYLON BLCAK FLAG
Search Keywords: 1724698
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172469-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mating Alignment:Without
-
Sealable:No
-
UL Flammability Rating:UL 94V-2
-
Terminal Orientation:Flag
-
Number of Positions:1
-
Packaging Method:Carton
-
Housing Material:Nylon
-
Contact Mating Retention:Without
-
Terminal Type:Receptacle
-
Primary Product Color:Black
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
1000
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2872
2,000
$0.2154
3,000
$0.2011
4,000 +
$0.1970
Click for Quote
Log in
to unlock special pricing