- Home ›
- All Products›
- 172380-2
172380-2
TE Connectivity / AMP Brand
MULT-TAP POST HDR 20P
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MULT-TAP POST HDR 20P
Product Highlights:
- Header
- 10.16 mm Centerline
- PCB Mount Angle = Right Angle
- Number of Positions = 20
- Terminate To Printed Circuit Board
Search Keywords: 1723802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172380-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:15
-
Number of Positions:20
-
Circuit Application:Power
-
Connector & Housing Type:Receptacle
-
Termination Method to Wire & Cable:Screw Terminal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Mating Retention Type:Polarized Lock
-
Housing Color:Black
-
Strain Relief:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Retention Within Housing:With
-
Mating Retention:With
-
UL Flammability Rating:UL 94V-0
-
Number of Power Positions:20
-
PCB Mount Orientation:Right Angle
-
Number of Signal Positions:0
-
Mating Alignment Type:Polarization
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
Housing Material:PBT GF
-
Number of Rows:2
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):6 A
-
Rectangular Power Connector Type:Header
-
Mating Alignment:With
-
Packaging Method:Box
-
Header Type:Fully Shrouded
-
Contact Type:Tab
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Centerline (Pitch):.4 in, 10.16 mm
-
Row-to-Row Spacing:.4 in, 10.16 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Operating Voltage:350 VAC, 350 VDC
-
Product Length:4.799 in, 121.9 mm
-
PCB Contact Termination Area Plating Material Thickness:2 µm
-
Connector Height:.807 in, 20.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
35 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
53
$108.44
105
$57.78
158
$39.61
210 +
$38.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments