Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1721547-5

PCJ-112D3M-WG,000M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
PCJ-112D3M-WG,000M
Search Keywords: 17215475
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1721547-5
Alias/AKA: PCJ-112D3M-WG,000M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 75
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 3 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 90 °C
Coil Resistance: 720 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1721547-5 discontinued?
Yes, 1721547-5 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1721547-5 RoHS compliant?
Yes, 1721547-5 is RoHS compliant.
What is the lead time for 1721547-5?
The standard lead time for 1721547-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,180
Can Ship immediately
Minimum Order Quantity:
75
Order Increment:
75
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75
$1.34
150
$1.32
300
$1.28
525
$1.26
1,050
$1.23
2,550
$1.21
5,025
$1.10
7,500 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!