- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 1721260-5
1721260-5
TE Connectivity / AMP Brand
Power Relay 12VDC 8A SPST-NO( (18.2mm 10.2mm 14.6mm)) THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 12VDC 8A SPST-NO( (18.2mm 10.2mm 14.6mm)) THT General Purpose Relay
Search Keywords: 17212605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1721260-5
-
Alias/AKA:OJ-SS-112LMH2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
69,055
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$1.77
300
$1.68
500
$1.59
1,000
$1.31
2,500
$1.30
5,000
$1.17
7,500
$1.16
10,000 +
$1.15
Click for Quote
Log in
to unlock special pricing