- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172061-3
172061-3
TE Connectivity / AMP Brand
DRAWER CONN 12P MALE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DRAWER CONN 12P MALE
Product Highlights:
- Housing
- Plug
- Drawer Style = Standard
- Number of Positions = 12
- Not Preloaded
Search Keywords: 1720613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172061-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
956
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
5
$5.795
25
$4.815
50
$4.585
100
$4.540
150
$4.180
300
$3.962
450
$3.942
600 +
$3.636
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories