- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172052-3
172052-3
TE Connectivity / AMP Brand
3P MTEI RCPT HSG ASY 24
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3P MTEI RCPT HSG ASY 24
Product Highlights:
- Connector
- Connector Type = Standard
- Mating Type = Receptacle
- Number of Positions = 3
- Terminate To Wire
Search Keywords: 1720523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172052-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:350,250 VDC|VAC
-
Maximum Current Rating:3.5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-20 to 95 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,418
Ships today, if you order in
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
45
$3.78
1,000
$3.77
2,500
$3.76
3,500
$3.75
7,000
$1.92
10,500
$1.31
14,000 +
$1.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments