- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 172040-8
172040-8
TE Connectivity / AMP Brand
Conn Multiple Interlock Connector HDR 5 POS Solder RA Thru-Hole Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Multiple Interlock Connector HDR 5 POS Solder RA Thru-Hole Automotive
Search Keywords: 1720408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172040-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multiple Interlock Connector
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$3.20
150
$3.09
450
$2.96
1,200
$2.84
3,600 +
$2.72
Click for Quote
Log in
to unlock special pricing