- Home ›
- All Products›
- 172021-2
172021-2
TE Connectivity / AMP Brand
16 POS RCPT. HSG.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
16 POS RCPT. HSG.
Product Highlights:
- Connector
- Connector Type = Plug
- Number of Positions = 16
- Double Lock Plate
- Loose Piece
Search Keywords: 1720212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172021-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Number of Positions:16
-
Packaging Method:Loose Piece
-
Primary Locking Feature:On the Terminal
-
Number of Rows:2
-
Terminal Position Assurance:No
-
Operating Voltage:12 VDC
-
Serviceable:Yes
-
Circuit Application:Signal
-
Primary Product Color:Black
-
Sealable:No
-
Nominal Voltage Architecture:12 V
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Mating Alignment Type:Polarized
-
Product Width:1.024 in, 26 mm
-
Mating Tab Width:.025 in, .059 in, .64 mm, 1.5 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Length:.945 in, 24 mm
-
Centerline (Pitch):.118 in, 3 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Row-to-Row Spacing:.138 in, 3.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:.64mm
-
Mating Alignment:With
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Connector Height:.776 in, 19.7 mm
-
Housing Material:PA
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$1.685
250
$1.681
575
$1.676
1,150
$1.032
1,725
$0.817
2,300 +
$0.800
Click for Quote
Log in
to unlock special pricing