- Home ›
- All Products›
- 1719241-1
1719241-1
TE Connectivity / AMP Brand
FAKRA II,PLUG,FAKRA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FAKRA II,PLUG,FAKRA
Search Keywords: 17192411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1719241-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Packaging Quantity:800
-
Packaging Method:Bag
-
Number of Positions:1
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
35 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1,200
$1.959
2,400
$1.037
3,600
$0.730
4,800 +
$0.715
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments