- Home ›
- All Products›
- 1719065-3
1719065-3
TE Connectivity / AMP Brand
MAG-MATE TERMINAL, SPECIAL DESIGN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE TERMINAL, SPECIAL DESIGN
Search Keywords: 17190653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1719065-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
3000 -
Terminal Plating Material:Silver
-
Terminal Orientation:Straight
-
Contact Underplating Material:Nickel
-
Wire Insulation Support:Without
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Packaging Quantity:3000
-
Packaging Method:Reel
-
Terminal Height:.448 in, 11.4 mm
-
Magnet Wire Size:27 AWG, .36 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Stock Thickness (Magnet Wire Side):.012 in, .32 mm
-
Product Length:.232 in, 5.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
49500
28 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
49,500
$0.6828
99,000
$0.3487
148,500
$0.2374
198,000 +
$0.2326
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments