- Home ›
- All Products›
- 171898-9
171898-9
TE Connectivity / AMP Brand
CONNECTOR .250 (6.3 MM) HOUSING
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR .250 (6.3 MM) HOUSING
Search Keywords: 1718989
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171898-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Terminal Orientation:Straight
-
Mating Alignment:With
-
Housing Material:Nylon
-
Sealable:No
-
Packaging Quantity:100
-
Number of Positions:6
-
Mating Retention Type:Locking Lance
-
UL Flammability Rating:UL 94V-0
-
Terminal Type:Receptacle
-
Primary Product Color:Red
-
Contact Mating Retention:With
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.354 in, 9 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Length:.98 in, 25 mm
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
100
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,500
$1.854
3,000
$0.982
4,500
$0.691
6,000 +
$0.677
Click for Quote
Log in
to unlock special pricing