- Home ›
- All Products›
- 171898-7
171898-7
TE Connectivity / AMP Brand
250 SERIES PLUG HSG 6P YELLOW
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 SERIES PLUG HSG 6P YELLOW
Search Keywords: 1718987
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171898-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Insulated:No
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Mounting Style:Free Hanging
-
Sealable:No
-
Terminal & Splice Style:Receptacle
-
Housing Material:Nylon 6/6
-
Mating Retention:With
-
Number of Positions:6
-
Length:.98 in, 25 mm
-
Housing Type:Plug Housing
-
Housing Color:Yellow
-
Centerline:.354 in, 9 mm
-
Product Type:Terminal Housing
-
Packaging Method:Bag
-
Terminates To:Wire/Cable
-
Packaging Quantity:100
-
Mating Retention Type:Locking Lance
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Terminal Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
100
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,500
$1.047
3,000
$0.645
4,500
$0.510
6,000 +
$0.500
Click for Quote
Log in
to unlock special pricing