- Home ›
- All Products›
- 1718155-1
1718155-1
TE Connectivity / AMP Brand
COVER FOR 16 POS SOCKET HSG
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
COVER FOR 16 POS SOCKET HSG
Search Keywords: 17181551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718155-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Primary Product Color:Black
-
Number of Positions:16
-
Strain Relief:Without
-
Serviceable:Yes
-
Packaging Quantity:200
-
Protection & Strain Relief Accessory Type:Cover - Cable Exit
-
Packaging Method:Box
-
UL Flammability Rating:UL 94HB
-
Primary Product Material:PBT
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$3.70
50
$3.10
200
$2.87
400
$2.75
600
$2.63
1,000
$2.62
2,600
$2.50
5,000 +
$2.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments