- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 171810-2
171810-2
TE Connectivity / AMP Brand
A 2-position, straight, cable-mount receptacle crimp terminal housing for wire-to-wire and wire-to-board connections.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
A 2-position, straight, cable-mount receptacle crimp terminal housing for wire-to-wire and wire-to-board connections.
Product Highlights:
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = Mark I
- Receptacle Style = Straight
- 2 Positions
Search Keywords: 1718102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171810-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,750
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
100
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
400
$0.3761
1,000
$0.3751
2,500
$0.3741
4,000
$0.3732
8,000
$0.2297
12,000
$0.1819
16,000 +
$0.1782
Click for Quote
Log in
to unlock special pricing