- Home ›
- All Products›
- 1718050-1
1718050-1
TE Connectivity / AMP Brand
2 POS. TAB 2.8MM HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2 POS. TAB 2.8MM HSG
Search Keywords: 17180501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1718050-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Sealable:No
-
UL Flammability Rating:UL 94V-2
-
Connector & Housing Type:Housing for Male Terminals
-
Terminal Position Assurance:No
-
Number of Positions:2
-
Strain Relief:Add By Accessory
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
-
Operating Voltage:12 VDC
-
Nominal Voltage Architecture:12 V
-
Number of Rows:1
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Product Width:.486 in, 12.35 mm
-
Product Length:.961 in, 24.4 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Centerline (Pitch):.196 in, 5 mm
-
Housing Material:PA
-
Circuit Application:Power
-
Operating Temperature (Max):130 °C, 266 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Contact Current Rating (Max):30 A
-
Connector Height:1.358 in, 34.5 mm
-
Connector Shape:Rectangular
-
Contact Type:Tab
-
Contact Size:2.8mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
100
$0.3975
500
$0.3230
1,250
$0.3085
2,500
$0.2953
5,000
$0.2832
7,500
$0.2824
10,000
$0.2817
15,000 +
$0.2756
Click for Quote
Log in
to unlock special pricing