- Home ›
- All Products›
- 1717676-4
1717676-4
TE Connectivity / AMP Brand
CAP ASSY,8P,BRACKET REVERSE TYPE,ATAC CO
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CAP ASSY,8P,BRACKET REVERSE TYPE,ATAC CO
Search Keywords: 17176764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717676-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector & Housing Type:Housing for Male Terminals
-
Connector Position Assurance Capable:Yes
-
Sealable:Yes
-
Degree of Protection:IP67
-
Number of Rows:2
-
Packaging Quantity:50
-
Connector System:Wire-to-Wire
-
Primary Locking Feature:Integrated in Housing
-
Primary Product Color:Green
-
Terminal Position Assurance:Yes
-
Number of Positions:8
-
Packaging Method:Bag
-
Operating Voltage:250 VDC
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Row-to-Row Spacing:.209 in, 5.3 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Mating Pin Diameter:.059 in, 1.5 mm
-
Nominal Voltage Architecture:12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 80 V, 90 V
-
Centerline (Pitch):.177 in, 4.5 mm
-
Product Width:1.872 in, 47.55 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Product Length:1.126 in, 28.6 mm
-
Mating Alignment:With
-
Contact Type:Pin
-
Strain Relief:Without
-
Connector Height:1.055 in, 26.8 mm
-
Contact Size:Size 16
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Housing Material:PBT
-
Mating Alignment Type:Keyed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
75
$3.79
150
$2.84
225
$2.65
300 +
$2.60
Click for Quote
Log in
to unlock special pricing