- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1717248-2
1717248-2
TE Connectivity / AMP Brand
025 IDC 4POS 2CKT PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
025 IDC 4POS 2CKT PLUG ASSY
Search Keywords: 17172482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1717248-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Strain Relief:No
-
Connector Position Assurance Capable:No
-
Polarized:Yes
-
Connector Style:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Sealable:No
-
Operating Temperature Range:-22 � 176 �F, -30 � 80 �C
-
Packaging Method:Tray
-
Centerline (Pitch):.087 in, 2.2 mm
-
Mating Tab Width:.025 in, .64 mm
-
Nominal Voltage Architecture:12 V
-
Length:.827 in, 21 mm
-
Operating Voltage:12 VDC
-
Height:.215 in, 5.45 mm
-
Circuit Application:Signal
-
Width:.433 in, 11 mm
-
Hybrid Connector:No
-
Serviceable:No
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Mounting Feature:Without
-
Number of Positions:4
-
Cable Exit Angle:180
-
Packaging Quantity:1000
-
Body Material:PBT GF
-
Number of Rows:1
-
Terminal Position Assurance:Yes
-
Color:Natural
-
UL Flammability Rating:UL 94-HB
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
200
$0.7303
250
$0.7285
500
$0.7266
1,250
$0.7249
2,500
$0.4460
3,750
$0.3531
5,000 +
$0.3461
Click for Quote
Log in
to unlock special pricing