- Home ›
- All Products›
- 171447-2
171447-2
TE Connectivity / AMP Brand
FF 375 PLUG HSG 2P NYLON BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FF 375 PLUG HSG 2P NYLON BLACK
Product Highlights:
- Receptacle Housing
- Number of Circuits = 3
- Tab Fit = 9.53 mm
- Packaging Method = Loose Piece
- Color = Black
Search Keywords: 1714472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171447-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mating Alignment:With
-
Terminal Orientation:Straight
-
Mating Retention Type:Latch
-
Housing Material:Nylon
-
Number of Positions:2
-
Sealable:No
-
Packaging Quantity:500
-
Primary Product Color:Black
-
Contact Mating Retention:With
-
Terminal Type:Receptacle
-
Centerline (Pitch):.484 in, 12.3 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Length:1.3 in, 33 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,807
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
25
$7.73
250
$7.71
500
$7.69
1,250
$7.67
2,500
$3.92
3,750
$2.67
5,000 +
$2.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments