- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 171366-1
171366-1
TE Connectivity / AMP Brand
17P HOR CAP HSG WIRE TO PCB
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
17P HOR CAP HSG WIRE TO PCB
Product Highlights:
- Header
- Receptacle (Cap)
- With Mounting Ears
- Brass Contact Material
- Pre-Tin Contact Mating Area Plating Material
Search Keywords: 1713661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171366-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Multiple Interlock Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:17
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
535
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$4.41
70
$3.95
140
$3.86
280
$3.77
560
$3.70
1,050
$3.65
2,520
$3.61
5,040 +
$3.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments