- Home ›
- All Products›
- 171090-1
171090-1
TE Connectivity / AMP Brand
FF 250 REC HSG 14P NYLON
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC HSG 14P NYLON
Search Keywords: 1710901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171090-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Housing Material:Nylon
-
Packaging Method:Carton
-
Number of Positions:14
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-2
-
Terminal Orientation:Straight
-
Packaging Quantity:10
-
Sealable:No
-
Contact Mating Retention:Without
-
Primary Product Color:Black
-
Terminal Type:Receptacle
-
Centerline (Pitch):.492 in, 12.5 mm
-
Wire Size:18 – 14 AWG, .75 – 2.27 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
-
Product Length:3.94 in, 100 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
Order Increment:
10
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
90
$31.25
180
$16.54
270
$11.64
360 +
$11.41
Click for Quote
Log in
to unlock special pricing