- Home ›
- All Products›
- 171081-1
171081-1
TE Connectivity / AMP Brand
CENTER GUIDE SOCKET
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CENTER GUIDE SOCKET
Product Highlights:
- Hardware
- Hardware Type = Guide Socket
- Guide Socket Type = Center
- Nuts and Lockwashers Mounting Hardware
Search Keywords: 1710811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171081-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Packaging Method:Bag/Box
-
Mounting Hardware:Nuts and Lockwashers
-
Strain Relief:Without
-
Guide Pin/Socket Type:Center
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Number of Positions:104 , 12 , 14 , 15 , 16 , 20 , 26 , 28 , 34 , 41
-
Product Height:5.58 in, .22 mm
-
Product Width:.22 in
-
Product Length:19.9 in, .78 mm
-
Primary Product Material:Stainless Steel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,250
$4.21
2,500
$2.22
3,750
$1.53
5,000 +
$1.50
Click for Quote
Log in
to unlock special pricing