- Home ›
- All Products›
- 170892-4
170892-4
TE Connectivity / AMP Brand
187 FASTON HSG.,REC.,NATRUAL
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON HSG.,REC.,NATRUAL
Search Keywords: 1708924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170892-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Positions:1
-
Terminal Orientation:Straight
-
Sealable:No
-
Housing Material:Soft PVC
-
Mating Alignment:Without
-
UL Flammability Rating:UL 94V-2
-
Primary Product Color:Natural
-
Terminal Type:Receptacle
-
Contact Mating Retention:Without
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:.906 in, 23 mm
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
1000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0583
10,000
$0.0437
15,000
$0.0408
20,000 +
$0.0400
Click for Quote
Log in
to unlock special pricing