- Home ›
- All Products›
- 1703874-1
1703874-1
TE Connectivity / AMP Brand
6POS MQS REC COD A
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
6POS MQS REC COD A
Search Keywords: 17038741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1703874-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
3200 -
Terminal Position Assurance:Yes
-
Number of Rows:1
-
Sealable:No
-
Packaging Quantity:3200
-
Number of Positions:6
-
Circuit Application:Signal
-
Serviceable:Yes
-
Packaging Method:Carton
-
Primary Product Color:Black
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Operating Voltage:12 VDC
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Product Width:1.043 in, 26.5 mm
-
Mating Tab Width:.025 in, .63 mm
-
Contact Size:.63mm
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Current Rating (Max):7.5 A
-
Mating Alignment Type:Keyed
-
Operating Temperature (Max):120 °C, 248 °F
-
Strain Relief:Without
-
Connector & Contact Terminates To:Wire & Cable
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector & Housing Type:Housing for Male Terminals
-
Connector Height:.287 in, 7.3 mm
-
Contact Type:Pin
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
50
$0.5281
500
$0.4291
1,000
$0.4099
3,200
$0.3868
6,400
$0.3762
9,600
$0.3661
12,800
$0.3652
25,600 +
$0.3613
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments