- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170370-1
170370-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Contact SKT Crimp ST Cable Mount Loose
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- No PCB Retention Feature
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 1703701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170370-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,490
Can Ship immediately
Minimum Order Quantity:
650
Price (USD)
Qty
Unit Price
650
$0.1033
1,000
$0.0956
5,000
$0.0839
10,000
$0.0723
25,000
$0.0632
50,000
$0.0543
100,000 +
$0.0504
Click for Quote
Log in
to unlock special pricing
Accessories