- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170349-1
170349-1
TE Connectivity / AMP Brand
FF 250 TAB 22-20AWG BR WITHOUT LATCH
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FF 250 TAB 22-20AWG BR WITHOUT LATCH
Product Highlights:
- Contact
- Tab
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
- Wire Insulation Diameter = 1.50 - 2.20 mm
Search Keywords: 1703491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170349-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
6000 -
Wire Size:22 – 20 AWG, .32 – .51 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
Order Increment:
6000
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
6,000
$0.2358
9,000
$0.1451
13,500
$0.1149
18,000 +
$0.1126
Click for Quote
Log in
to unlock special pricing