- Home ›
- All Products›
- 1703339-3
1703339-3
TE Connectivity / AMP Brand
1POS,FAKRA II.JACK,PIN HSG,ASSY,CODC
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1POS,FAKRA II.JACK,PIN HSG,ASSY,CODC
Search Keywords: 17033393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1703339-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
400 -
Operating Temperature (Max):100 °C, 212 °F
-
Contact Current Rating (Max):1 A
-
Number of Positions:4
-
Shielded:No
-
Mating Pin Diameter:.5 mm
-
Centerline (Pitch):.2 in, 5.08 mm
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
37 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
500
$7.94
1,000
$4.20
1,500
$2.96
2,000 +
$2.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments