- Home ›
- All Products›
- 170304-2
170304-2
TE Connectivity / AMP Brand
250 FASTON,REC.,22-18 AWG,BR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON,REC.,22-18 AWG,BR
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
Search Keywords: 1703042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170304-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Terminal Orientation:Straight
-
Crimp Type:F-Crimp
-
Packaging Quantity:6000
-
Wire Insulation Support:With
-
Connection Capacity:Single
-
Insertion Force:Normal
-
Packaging Method:Strip/Reel
-
Contact Base Material:Brass
-
Mating Retention Type:Dimple
-
Barrel Type:Open
-
Terminal Plating Material:Unplated
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Wire Size:22 – 18 AWG, .32 – .82 mm²
-
Agency/Standard:CSA , UL
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
6,000
$0.0591
12,000
$0.0565
30,000
$0.0502
54,000
$0.0469
102,000
$0.0425
150,000
$0.0424
252,000 +
$0.0423
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments